BAT74,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


onsemi
In Stock: 88.698
Unit Price: kr.1.51000
Datasheet
BCV64B,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT74,235

DigiKey Part Number
1727-BAT74,235TR-ND - Tape & Reel (TR)
1727-BAT74,235CT-ND - Cut Tape (CT)
1727-BAT74,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT74,235
Description
DIODE ARR SCHOTTKY 30V SOT-143B
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 200mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
EDA/CAD Models
BAT74,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.38700kr.13.87
100kr.0.86880kr.86.88
500kr.0.64422kr.322.11
1.000kr.0.57147kr.571.47
2.000kr.0.51017kr.1,020.34
5.000kr.0.44364kr.2,218.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40247kr.4,024.70
20.000kr.0.36782kr.7,356.40
30.000kr.0.35016kr.10,504.80
50.000kr.0.33032kr.16,516.00
70.000kr.0.31857kr.22,299.90
100.000kr.0.30715kr.30,715.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500