
BAT721S,215 | |
|---|---|
DigiKey Part Number | 1727-3574-2-ND - Tape & Reel (TR) 1727-3574-1-ND - Cut Tape (CT) 1727-3574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT721S,215 |
Description | DIODE ARR SCHOTTKY 40V TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT721S,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94430 | kr.94.43 |
| 500 | kr.0.70202 | kr.351.01 |
| 1.000 | kr.0.62359 | kr.623.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52374 | kr.1,571.22 |
| 6.000 | kr.0.47336 | kr.2,840.16 |
| 9.000 | kr.0.44766 | kr.4,028.94 |
| 15.000 | kr.0.41878 | kr.6,281.70 |
| 21.000 | kr.0.40167 | kr.8,435.07 |
| 30.000 | kr.0.38503 | kr.11,550.90 |
| 75.000 | kr.0.34852 | kr.26,139.00 |
| 150.000 | kr.0.33298 | kr.49,947.00 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |











