BAT721A,235 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 61.741
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 389
Unit Price: kr.1.20000
Datasheet

Similar


Infineon Technologies
In Stock: 3.362
Unit Price: kr.2.22000
Datasheet

Similar


Infineon Technologies
In Stock: 17.056
Unit Price: kr.2.22000
Datasheet

Similar


STMicroelectronics
In Stock: 47.992
Unit Price: kr.1.71000
Datasheet

Similar


Infineon Technologies
In Stock: 2.578
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 117.000
Unit Price: kr.1.65000
Datasheet
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721A,235

DigiKey Part Number
1727-8480-2-ND - Tape & Reel (TR)
1727-8480-1-ND - Cut Tape (CT)
1727-8480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721A,235
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Manufacturer
Nexperia USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-06-7-FDiodes Incorporated61.741BAS40-06FDICT-NDkr.1.52000Similar
BAS40-06LT1Gonsemi389BAS40-06LT1GOSCT-NDkr.1.20000Similar
BAS4006E6327HTSA1Infineon Technologies3.362BAS4006E6327HTSA1CT-NDkr.2.22000Similar
BAS4006E6433HTMA1Infineon Technologies17.056448-BAS4006E6433HTMA1CT-NDkr.2.22000Similar
BAT54AFILMSTMicroelectronics47.992497-7161-1-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types