Diode 40 V 500mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT720-QR

DigiKey Part Number
1727-BAT720-QRTR-ND - Tape & Reel (TR)
1727-BAT720-QRCT-ND - Cut Tape (CT)
1727-BAT720-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT720-QR
Description
DIODE SCHOTTKY 40V 500MA TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Mfr
Capacitance @ Vr, F
90pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Operating Temperature - Junction
125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85100kr.18.51
100kr.1.16910kr.116.91
500kr.0.87340kr.436.70
1.000kr.0.77779kr.777.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65606kr.1,968.18
6.000kr.0.59468kr.3,568.08
9.000kr.0.56338kr.5,070.42
15.000kr.0.52819kr.7,922.85
21.000kr.0.50735kr.10,654.35
30.000kr.0.48709kr.14,612.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000