Parametric Equivalent

BAT720-QR | |
|---|---|
DigiKey Part Number | 1727-BAT720-QRTR-ND - Tape & Reel (TR) 1727-BAT720-QRCT-ND - Cut Tape (CT) 1727-BAT720-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT720-QR |
Description | DIODE SCHOTTKY 40V 500MA TO236AB |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 90pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.74200 | kr.17.42 |
| 100 | kr.1.10170 | kr.110.17 |
| 500 | kr.0.82276 | kr.411.38 |
| 1.000 | kr.0.73266 | kr.732.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61802 | kr.1,854.06 |
| 6.000 | kr.0.56018 | kr.3,361.08 |
| 9.000 | kr.0.53070 | kr.4,776.30 |
| 15.000 | kr.0.49755 | kr.7,463.25 |
| 21.000 | kr.0.47792 | kr.10,036.32 |
| 30.000 | kr.0.45884 | kr.13,765.20 |
| 75.000 | kr.0.41696 | kr.31,272.00 |
| 150.000 | kr.0.40958 | kr.61,437.00 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |


