Diode Array 3 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54VV,115

DigiKey Part Number
1727-4820-2-ND - Tape & Reel (TR)
1727-4820-1-ND - Cut Tape (CT)
1727-4820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54VV,115
Description
DIODE ARR SCHOT 30V 200MA SOT666
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BAT54VV,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Manufacturer
Nexperia USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Not For New Designs
Operating Temperature - Junction
-65°C ~ 125°C
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-563, SOT-666
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-666
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54TB6_R1_00001Panjit International Inc.12.6433757-BAT54TB6_R1_00001CT-NDkr.1.39000Similar
In-Stock: 12.490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.95900kr.19.59
100kr.1.24070kr.124.07
500kr.0.92842kr.464.21
1.000kr.0.82762kr.827.62
2.000kr.0.74267kr.1,485.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67107kr.2,684.28
8.000kr.0.61082kr.4,886.56
12.000kr.0.58011kr.6,961.32
20.000kr.0.54559kr.10,911.80
28.000kr.0.52515kr.14,704.20
40.000kr.0.50528kr.20,211.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250