BAT54LS-QYL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.65000
Datasheet
Diode 30 V 200mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54LS-QYL

DigiKey Part Number
1727-BAT54LS-QYLTR-ND - Tape & Reel (TR)
1727-BAT54LS-QYLCT-ND - Cut Tape (CT)
1727-BAT54LS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54LS-QYL
Description
DIODE SCHOT 30V 200MA DFN1006BD2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DFN1006BD-2
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54LSYLNexperia USA Inc.01727-BAT54LSYLCT-NDkr.1.65000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04000kr.10.40
100kr.0.64730kr.64.73
500kr.0.47512kr.237.56
1.000kr.0.41920kr.419.20
2.000kr.0.37203kr.744.06
5.000kr.0.32080kr.1,604.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28909kr.2,890.90
20.000kr.0.26239kr.5,247.80
30.000kr.0.24877kr.7,463.10
50.000kr.0.23347kr.11,673.50
70.000kr.0.22441kr.15,708.70
100.000kr.0.21560kr.21,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750