This product is no longer available at DigiKey - Please try one of these substitute products
17 substitute(s) available for 'BAT54H,115':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BAT54H,115
Nexperia USA Inc.
0
onsemi
DIODE SCHOTTKY 30V 200MA SOT233
Direct
1.273kr.0.14000BAT54LT1GOSCT-ND
STMicroelectronics
DIODE SCHOTTKY 40V 300MA SOD323
Similar
24.355kr.0.24000497-7163-1-ND
onsemi
DIODE SCHOTTKY 30V 200MA SOD123
Similar
10kr.38.70000BAT54T1OSTR-ND
onsemi
DIODE SCHOTTKY 30V 200MA SOD123
Similar
1.609kr.0.14000BAT54T1GOSCT-ND
Toshiba Semiconductor and Storage
DIODE SCHOTTKY 30V 1A SFLAT
Similar
3.970kr.0.54000CRS01QCT-ND
Toshiba Semiconductor and Storage
DIODE SCHOTTKY 30V 1A SFLAT
Similar
10.878kr.0.24000CRS03QCT-ND
Toshiba Semiconductor and Storage
DIODE SCHOTTKY 30V 1A SFLAT
Similar
8.887kr.0.64000CRS05QMCT-ND
Toshiba Semiconductor and Storage
DIODE SCHOTTKY 30V 1.5A SFLAT
Similar
59.613kr.0.85000CRS08QMCT-ND
Toshiba Semiconductor and Storage
DIODE SCHOTTKY 30V 1.5A SFLAT
Similar
93.215kr.0.36000CRS09QCT-ND
Toshiba Semiconductor and Storage
DIODE SCHOTTKY 30V 1A SFLAT
Similar
15.883kr.0.64000CRS11(TE85LQM)CT-ND
onsemi
DIODE SCHOTTKY 30V 1A SOD123F
Similar
0kr.0.00000FBR130-ND
onsemi
DIODE SCHOTTKY 30V 1A SOD123FL
Similar
0kr.0.00000MBR130LSFT1-ND
onsemi
DIODE SCHOTTKY 30V 1A SOD123FL
Similar
29.839kr.0.56000MBR130LSFT1GOSCT-ND
onsemi
DIODE SCHOTTKY 30V 2A SOD123FL
Similar
72.556kr.0.52000MBR230LSFT1GOSCT-ND
Diodes Incorporated
DIODE SCHOTTKY 30V 2A SOD123F
Similar
15.155kr.0.24000MBR230S1F-7DICT-ND
onsemi
DIODE SCHOTTKY 30V 2A SOD123FL
Similar
2kr.0.65000NRVB230LSFT1GOSCT-ND
Panjit International Inc.
DIODE SCHOTTKY 30V 1A SOD123
Similar
20.983kr.0.260003757-SBA130AS_R1_00001CT-ND