
NCA9595PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NCA9595PW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA9595PW-Q100JCT-ND - Cut Tape (CT) 1727-NCA9595PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9595PW-Q100J |
Description | I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.51600 | kr.95.16 |
| 25 | kr.8.66800 | kr.216.70 |
| 100 | kr.7.73480 | kr.773.48 |
| 250 | kr.7.29024 | kr.1,822.56 |
| 500 | kr.7.03258 | kr.3,516.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.56860 | kr.16,421.50 |
| 5.000 | kr.6.42820 | kr.32,141.00 |
| 7.500 | kr.6.35792 | kr.47,684.40 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

