


BAT54AWF | |
|---|---|
DigiKey Part Number | 1727-BAT54AWFTR-ND - Tape & Reel (TR) 1727-BAT54AWFCT-ND - Cut Tape (CT) 1727-BAT54AWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AW RFG | Taiwan Semiconductor Corporation | 1.869 | 1801-BAT54AWRFGCT-ND | kr.1.52000 | Similar |
| BAT54AW-7-F | Diodes Incorporated | 94.253 | BAT54AW-FDICT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.37150 | kr.37.15 |
| 500 | kr.0.26868 | kr.134.34 |
| 1.000 | kr.0.23534 | kr.235.34 |
| 2.000 | kr.0.20713 | kr.414.26 |
| 5.000 | kr.0.17645 | kr.882.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15614 | kr.1,561.40 |
| 20.000 | kr.0.14020 | kr.2,804.00 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| 50.000 | kr.0.12294 | kr.6,147.00 |
| 70.000 | kr.0.11752 | kr.8,226.40 |
| 100.000 | kr.0.11225 | kr.11,225.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |


