Direct
Similar



BZX384-C24-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C24-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C24-QXCT-ND - Cut Tape (CT) 1727-BZX384-C24-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C24-QX |
Description | DIODE ZENER 24.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.94 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z24VT1G | onsemi | 0 | SZMM3Z24VT1GOSCT-ND | kr.1.84000 | Direct |
| BZT52B24S R9G | Taiwan Semiconductor Corporation | 4.967 | 1801-BZT52B24SR9GCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.71600 | kr.7.16 |
| 100 | kr.0.44190 | kr.44.19 |
| 500 | kr.0.32118 | kr.160.59 |
| 1.000 | kr.0.28194 | kr.281.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23177 | kr.695.31 |
| 6.000 | kr.0.20641 | kr.1,238.46 |
| 9.000 | kr.0.19347 | kr.1,741.23 |
| 15.000 | kr.0.17890 | kr.2,683.50 |
| 21.000 | kr.0.17027 | kr.3,575.67 |
| 30.000 | kr.0.16187 | kr.4,856.10 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



