
BAT32LSYL | |
|---|---|
DigiKey Part Number | 1727-BAT32LSYLTR-ND - Tape & Reel (TR) 1727-BAT32LSYLCT-ND - Cut Tape (CT) 1727-BAT32LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT32LSYL |
Description | DIODE SCHOT 30V 200MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DFN1006BD-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29017 | kr.2,901.70 |
| 20.000 | kr.0.26374 | kr.5,274.80 |
| 30.000 | kr.0.25027 | kr.7,508.10 |
| 50.000 | kr.0.24604 | kr.12,302.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

