
BAT32LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAT32LS-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT32LS-QYL |
Description | DIODE SCHOT 30V 200MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Mfr | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DFN1006BD-2 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30221 | kr.3,022.10 |
| 20.000 | kr.0.27488 | kr.5,497.60 |
| 30.000 | kr.0.26095 | kr.7,828.50 |
| 50.000 | kr.0.25874 | kr.12,937.00 |
| Unit Price without VAT: | kr.0.30221 |
|---|---|
| Unit Price with VAT: | kr.0.37776 |






