BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT160S-QX

DigiKey Part Number
1727-BAT160S-QXTR-ND - Tape & Reel (TR)
1727-BAT160S-QXCT-ND - Cut Tape (CT)
1727-BAT160S-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT160S-QX
Description
DIODE ARRAY SCHOT 60V 1A SOT-223
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 60 V 1A Surface Mount TO-261-4, TO-261AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.4.99200kr.49.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000