BAS85,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.078
Unit Price: kr.2.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.602
Unit Price: kr.2.35000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.218
Unit Price: kr.6.28000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.481
Unit Price: kr.1.27000
Datasheet

Similar


STMicroelectronics
In Stock: 1.333
Unit Price: kr.1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 22.497
Unit Price: kr.1.65000
Datasheet
Diode 30 V 200mA Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS85,115

DigiKey Part Number
1727-2899-2-ND - Tape & Reel (TR)
1727-2899-1-ND - Cut Tape (CT)
1727-2899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS85,115
Description
DIODE SCHOTTKY 30V 200MA LLDS
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAS85,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
2.3 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
LLDS; MiniMelf
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS285-GS08Vishay General Semiconductor - Diodes Division5.078112-BAS285-GS08CT-NDkr.2.35000Similar
BAS285-GS18Vishay General Semiconductor - Diodes Division14.602BAS285-GS18GICT-NDkr.2.35000Similar
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-NDkr.3.23000Similar
CMHSH-3 TR PBFREECentral Semiconductor Corp9.2181514-CMHSH-3TRPBFREECT-NDkr.6.28000Similar
LL103BDiotec Semiconductor1.4814878-LL103BCT-NDkr.1.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types