BAS70W,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 13.109
Unit Price: kr.0.70000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Similar


Infineon Technologies
In Stock: 29.761
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.193
Unit Price: kr.2.66000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.24527
Datasheet
Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOT-323
PMST2907A-QX

BAS70W,115

DigiKey Part Number
1727-4812-2-ND - Tape & Reel (TR)
1727-4812-1-ND - Cut Tape (CT)
1727-4812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70W,115
Description
DIODE SCHOTTKY 70V 70MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD770T1Gonsemi13.109MMBD770T1GOSCT-NDkr.0.70000Direct
BAS70E6327HTSA1Infineon Technologies0BAS70E6327HTSA1CT-NDkr.2.16000Similar
BAS70E6433HTMA1Infineon Technologies29.761448-BAS70E6433HTMA1CT-NDkr.2.16000Similar
BAS70W-7Diodes Incorporated0BAS70WDICT-NDkr.6.21000Similar
BAS70W-7-FDiodes Incorporated14.193BAS70W-FDICT-NDkr.2.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81800kr.8.18
100kr.0.50470kr.50.47
500kr.0.36784kr.183.92
1.000kr.0.32347kr.323.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26677kr.800.31
6.000kr.0.23811kr.1,428.66
9.000kr.0.22349kr.2,011.41
15.000kr.0.20704kr.3,105.60
21.000kr.0.19729kr.4,143.09
30.000kr.0.18781kr.5,634.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250