Diode 70 V 70mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70LSYL

DigiKey Part Number
1727-BAS70LSYLTR-ND - Tape & Reel (TR)
1727-BAS70LSYLCT-ND - Cut Tape (CT)
1727-BAS70LSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70LSYL
Description
DIODE SCHOTT 70V 70MA DFN1006BD2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
DFN1006BD-2
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00800kr.10.08
100kr.0.62450kr.62.45
500kr.0.45774kr.228.87
1.000kr.0.40367kr.403.67
2.000kr.0.35805kr.716.10
5.000kr.0.30852kr.1,542.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27783kr.2,778.30
20.000kr.0.25198kr.5,039.60
30.000kr.0.23881kr.7,164.30
50.000kr.0.22400kr.11,200.00
70.000kr.0.21523kr.15,066.10
100.000kr.0.20670kr.20,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250