Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-07V,115

DigiKey Part Number
1727-BAS70-07V,115TR-ND - Tape & Reel (TR)
1727-BAS70-07V,115CT-ND - Cut Tape (CT)
1727-BAS70-07V,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-07V,115
Description
DIODE ARR SCHOTT 70V 70MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Manufacturer
Nexperia USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-563, SOT-666
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-666
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83200kr.18.32
100kr.1.15580kr.115.58
500kr.0.86288kr.431.44
1.000kr.0.76822kr.768.22
2.000kr.0.68846kr.1,376.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62129kr.2,485.16
8.000kr.0.56473kr.4,517.84
12.000kr.0.53590kr.6,430.80
20.000kr.0.50350kr.10,070.00
28.000kr.0.48431kr.13,560.68
40.000kr.0.46565kr.18,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500