BAS70-04W,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.58500
Datasheet

Similar


onsemi
In Stock: 2.621
Unit Price: kr.1.27000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 28.868
Unit Price: kr.2.28000
Datasheet

Similar


Infineon Technologies
In Stock: 48.080
Unit Price: kr.2.09000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.300
Unit Price: kr.1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.713
Unit Price: kr.2.09000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.8.29906
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAS70-04W,115

DigiKey Part Number
1727-3563-2-ND - Tape & Reel (TR)
1727-3563-1-ND - Cut Tape (CT)
1727-3563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04W,115
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04W,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-04-7Diodes Incorporated0BAS70-04DITR-NDkr.1.58500Similar
BAS70-04LT1Gonsemi2.621BAS70-04LT1GOSCT-NDkr.1.27000Similar
BAS7004E6327HTSA1Infineon Technologies0BAS7004E6327HTSA1CT-NDkr.0.00000Similar
BAS7004E6433HTMA1Infineon Technologies28.868448-BAS7004E6433HTMA1CT-NDkr.2.28000Similar
BAS7004WH6327XTSA1Infineon Technologies48.080BAS7004WH6327XTSA1CT-NDkr.2.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81800kr.8.18
100kr.0.50470kr.50.47
500kr.0.36784kr.183.92
1.000kr.0.32347kr.323.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26677kr.800.31
6.000kr.0.23811kr.1,428.66
9.000kr.0.22349kr.2,011.41
15.000kr.0.20704kr.3,105.60
21.000kr.0.19729kr.4,143.09
30.000kr.0.18781kr.5,634.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250