
BAS40LSYL | |
---|---|
DigiKey Part Number | 1727-BAS40LSYLTR-ND - Tape & Reel (TR) 1727-BAS40LSYLCT-ND - Cut Tape (CT) 1727-BAS40LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LSYL |
Description | DIODE SCHOT 40V 120MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.84740 | kr.42.37 |
100 | kr.0.73660 | kr.73.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.30890 | kr.3,089.00 |
20.000 | kr.0.27992 | kr.5,598.40 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |