Similar
Similar

BAS40LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS40LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS40LS-QYLCT-ND - Cut Tape (CT) 1727-BAS40LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LS-QYL |
Description | DIODE SCHOT 40V 120MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package DFN1006BD-2 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS140WE6327HTSA1 | Infineon Technologies | 0 | BAS140WE6327HTSA1CT-ND | kr.2.98000 | Similar |
| BAS40E6327HTSA1 | Infineon Technologies | 6.718 | BAS40E6327HTSA1CT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.98900 | kr.9.89 |
| 100 | kr.0.61620 | kr.61.62 |
| 500 | kr.0.45140 | kr.225.70 |
| 1.000 | kr.0.39803 | kr.398.03 |
| 2.000 | kr.0.35295 | kr.705.90 |
| 5.000 | kr.0.30402 | kr.1,520.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27370 | kr.2,737.00 |
| 20.000 | kr.0.24818 | kr.4,963.60 |
| 30.000 | kr.0.23517 | kr.7,055.10 |
| 50.000 | kr.0.22054 | kr.11,027.00 |
| 70.000 | kr.0.21188 | kr.14,831.60 |
| 100.000 | kr.0.20346 | kr.20,346.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |




