BAS40-06W-QF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.46000
Datasheet
Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount SC-70, SOT-323
PMST2907A-QX

BAS40-06W-QF

DigiKey Part Number
1727-BAS40-06W-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-06W-QF
Description
DIODE ARR SCHOT 40V 120MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
120mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40AW-AU_R1_000A1Panjit International Inc.03757-BAS40AW-AU_R1_000A1CT-NDkr.1.46000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21556kr.2,155.60
20.000kr.0.19491kr.3,898.20
30.000kr.0.18437kr.5,531.10
50.000kr.0.17253kr.8,626.50
70.000kr.0.16989kr.11,892.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.21556
Unit Price with VAT:kr.0.26945