Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04,235

DigiKey Part Number
1727-6376-2-ND - Tape & Reel (TR)
1727-6376-1-ND - Cut Tape (CT)
1727-6376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04,235
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q100
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04LT1Gonsemi813.920BAS40-04LT1GOSCT-NDkr.1.20000Direct
BAS40-04-7-FDiodes Incorporated1BAS40-04FDICT-NDkr.1.46000Similar
BAS4004E6433HTMA1Infineon Technologies3.546448-BAS4004E6433HTMA1CT-NDkr.2.22000Similar
BAS40S_R1_00001Panjit International Inc.10.9803757-BAS40S_R1_00001CT-NDkr.0.89000Similar
BAT54SFILMSTMicroelectronics20.812497-2522-1-NDkr.1.71000Similar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.71600kr.7.16
100kr.0.44190kr.44.19
500kr.0.32118kr.160.59
1.000kr.0.28194kr.281.94
2.000kr.0.24875kr.497.50
5.000kr.0.21267kr.1,063.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19031kr.1,903.10
20.000kr.0.17148kr.3,429.60
30.000kr.0.16187kr.4,856.10
50.000kr.0.15106kr.7,553.00
70.000kr.0.14466kr.10,126.20
100.000kr.0.13844kr.13,844.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000