BAS316-QF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 3.602
Unit Price: kr.1.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 28.988
Unit Price: kr.2.28000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Diotec Semiconductor
In Stock: 101
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 4.429
Unit Price: kr.0.82000
Datasheet
Diode 100 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-323
PESD15VL1BA,115

BAS316-QF

DigiKey Part Number
1727-BAS316-QFTR-ND - Tape & Reel (TR)
1727-BAS316-QFCT-ND - Cut Tape (CT)
1727-BAS316-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316-QF
Description
DIODE STANDARD 100V 250MA SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WSH RRGTaiwan Semiconductor Corporation3.6021801-1N4148WSHRRGCT-NDkr.1.20000Similar
1SS380VMTE-17Rohm Semiconductor28.988846-1SS380VMTE-17CT-NDkr.2.28000Similar
BAS316-AU_R1_000A1Panjit International Inc.03757-BAS316-AU_R1_000A1CT-NDkr.0.63000Similar
BAS316WS-AQDiotec Semiconductor1014878-BAS316WS-AQCT-NDkr.0.95000Similar
SBAS16HT1Gonsemi4.429SBAS16HT1GOSCT-NDkr.0.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.52000kr.5.20
100kr.0.31830kr.31.83
500kr.0.22976kr.114.88
1.000kr.0.20091kr.200.91
2.000kr.0.17651kr.353.02
5.000kr.0.14995kr.749.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13347kr.1,334.70
20.000kr.0.11957kr.2,391.40
30.000kr.0.11248kr.3,374.40
50.000kr.0.10450kr.5,225.00
70.000kr.0.09978kr.6,984.60
100.000kr.0.09518kr.9,518.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500