Similar
Similar

BAS29,215 | |
|---|---|
DigiKey Part Number | 1727-4800-2-ND - Tape & Reel (TR) 1727-4800-1-ND - Cut Tape (CT) 1727-4800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS29,215 |
Description | DIODE AVAL 90V 250MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 250mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS29,215 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Mfr | Capacitance @ Vr, F 35pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19 RFG | Taiwan Semiconductor Corporation | 5.671 | 1801-BAS19RFGCT-ND | kr.1.27000 | Similar |
| BAS19-7 | Diodes Incorporated | 0 | BAS19DITR-ND | kr.0.37563 | Similar |
| BAS19-7-F | Diodes Incorporated | 0 | BAS19-FDICT-ND | kr.1.27000 | Similar |
| BAS19LT1G | onsemi | 24.827 | BAS19LT1GOSCT-ND | kr.0.82000 | Similar |
| BAS19LT3G | onsemi | 47.369 | BAS19LT3GOSCT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.85150 | kr.85.15 |
| 500 | kr.0.62956 | kr.314.78 |
| 1.000 | kr.0.55786 | kr.557.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46641 | kr.1,399.23 |
| 6.000 | kr.0.42025 | kr.2,521.50 |
| 9.000 | kr.0.39671 | kr.3,570.39 |
| 15.000 | kr.0.37024 | kr.5,553.60 |
| 21.000 | kr.0.35456 | kr.7,445.76 |
| 30.000 | kr.0.33932 | kr.10,179.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |






