
BAS29,215 | |
|---|---|
DigiKey Part Number | 1727-4800-2-ND - Tape & Reel (TR) 1727-4800-1-ND - Cut Tape (CT) 1727-4800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS29,215 |
Description | DIODE AVAL 90V 250MA TO236AB |
Customer Reference | |
Detailed Description | Diode 90 V 250mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS29,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Capacitance @ Vr, F | 35pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.02000 | kr.2.02 |
| 10 | kr.1.25800 | kr.12.58 |
| 100 | kr.0.78560 | kr.78.56 |
| 500 | kr.0.58118 | kr.290.59 |
| 1.000 | kr.0.51489 | kr.514.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43050 | kr.1,291.50 |
| Unit Price without VAT: | kr.2.02000 |
|---|---|
| Unit Price with VAT: | kr.2.52500 |


