BAS28,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 18.701
Unit Price: kr.2.28000
Datasheet
Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS28,235

DigiKey Part Number
1727-6375-2-ND - Tape & Reel (TR)
1727-6375-1-ND - Cut Tape (CT)
1727-6375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS28,235
Description
DIODE ARRAY GP 75V 215MA SOT143B
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
EDA/CAD Models
BAS28,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-253-4, TO-253AA
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-143B
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16DXV6T1Gonsemi18.701BAS16DXV6T1GOSCT-NDkr.2.28000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types