BCV64B,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS28,215

DigiKey Part Number
1727-2890-2-ND - Tape & Reel (TR)
1727-2890-1-ND - Cut Tape (CT)
1727-2890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS28,215
Description
DIODE ARRAY GP 75V 215MA SOT143B
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
EDA/CAD Models
BAS28,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.35000kr.13.50
50kr.0.96520kr.48.26
100kr.0.83970kr.83.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45461kr.1,363.83
6.000kr.0.40835kr.2,450.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500