BAS28,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS28,215

DigiKey Part Number
2156-BAS28,215-954-ND
Manufacturer
Manufacturer Product Number
BAS28,215
Description
DIODE ARRAY GP 75V 215MA SOT143B
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518.424
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.073kr.0.64000kr.1,966.72
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000