Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BAS21VD,165 | |
|---|---|
DigiKey Part Number  | 1727-BAS21VD,165TR-ND - Tape & Reel (TR) 1727-BAS21VD,165CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BAS21VD,165  | 
Description  | DIODE ARRAY GP 200V 200MA 6-TSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 3 Independent 200 V 200mA (DC) Surface Mount SC-74, SOT-457  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Diode Configuration  | 3 Independent  | |
Technology  | Standard  | |
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io) (per Diode)  | 200mA (DC)  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 200 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 200 V  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74, SOT-457  | |
Supplier Device Package  | 6-TSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| 10 | kr.2.15700 | kr.21.57 | 
| 50 | kr.1.55900 | kr.77.95 | 
| 100 | kr.1.36380 | kr.136.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.64826 | kr.6,482.60 | 
| 20.000 | kr.0.59519 | kr.11,903.80 | 
| Unit Price without VAT: | kr.3.52000 | 
|---|---|
| Unit Price with VAT: | kr.4.40000 | 





