
BAS21JF | |
|---|---|
DigiKey Part Number | 1727-BAS21JFTR-ND - Tape & Reel (TR) 1727-BAS21JFCT-ND - Cut Tape (CT) 1727-BAS21JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21JF |
Description | DIODE STD 300V 250MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 250 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 100 | kr.0.52690 | kr.52.69 |
| 500 | kr.0.38472 | kr.192.36 |
| 1.000 | kr.0.33843 | kr.338.43 |
| 2.000 | kr.0.29938 | kr.598.76 |
| 5.000 | kr.0.25695 | kr.1,284.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23067 | kr.2,306.70 |
| 20.000 | kr.0.20853 | kr.4,170.60 |
| 30.000 | kr.0.19725 | kr.5,917.50 |
| 50.000 | kr.0.18456 | kr.9,228.00 |
| 70.000 | kr.0.17704 | kr.12,392.80 |
| 100.000 | kr.0.16973 | kr.16,973.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |



