SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21H,115

DigiKey Part Number
1727-6173-2-ND - Tape & Reel (TR)
1727-6173-1-ND - Cut Tape (CT)
1727-6173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21H,115
Description
DIODE STD 200V 200MA SOD123F
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAS21H,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.85100kr.8.51
50kr.0.60680kr.30.34
100kr.0.52610kr.52.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27633kr.828.99
6.000kr.0.24618kr.1,477.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250