Direct
Similar

BAS20-QR | |
|---|---|
DigiKey Part Number | 1727-BAS20-QRTR-ND - Tape & Reel (TR) 1727-BAS20-QRCT-ND - Cut Tape (CT) 1727-BAS20-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20-QR |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS20LT1G | onsemi | 20.946 | SBAS20LT1GOSCT-ND | kr.1.14000 | Direct |
| BAS20-AQ | Diotec Semiconductor | 0 | 4878-BAS20-AQTR-ND | kr.0.21216 | Similar |
| BAS20-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS20-AU_R1_000A1TR-ND | kr.0.11836 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34810 | kr.34.81 |
| 500 | kr.0.25158 | kr.125.79 |
| 1.000 | kr.0.22012 | kr.220.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17997 | kr.539.91 |
| 6.000 | kr.0.15964 | kr.957.84 |
| 9.000 | kr.0.14926 | kr.1,343.34 |
| 15.000 | kr.0.13758 | kr.2,063.70 |
| 21.000 | kr.0.13066 | kr.2,743.86 |
| 30.000 | kr.0.12392 | kr.3,717.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |




