


BAS16W-QF | |
|---|---|
DigiKey Part Number | 1727-BAS16W-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16W-QF |
Description | DIODE STANDARD 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 175mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 175mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13822 | kr.1,382.20 |
| 20.000 | kr.0.12399 | kr.2,479.80 |
| 30.000 | kr.0.11673 | kr.3,501.90 |
| 50.000 | kr.0.10856 | kr.5,428.00 |
| 70.000 | kr.0.10372 | kr.7,260.40 |
| 100.000 | kr.0.09901 | kr.9,901.00 |
| 250.000 | kr.0.08868 | kr.22,170.00 |
| 500.000 | kr.0.08229 | kr.41,145.00 |
| Unit Price without VAT: | kr.0.13822 |
|---|---|
| Unit Price with VAT: | kr.0.17278 |




