Similar

BAS116LYL | |
|---|---|
DigiKey Part Number | 1727-BAS116LYLTR-ND - Tape & Reel (TR) 1727-BAS116LYLCT-ND - Cut Tape (CT) 1727-BAS116LYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116LYL |
Description | DIODE STD 75V 325MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 75 V 325mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 325mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.93500 | kr.9.35 |
| 50 | kr.0.66960 | kr.33.48 |
| 100 | kr.0.58050 | kr.58.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25450 | kr.2,545.00 |
| 20.000 | kr.0.23016 | kr.4,603.20 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |












