Diode 75 V 325mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116LS-QYL

DigiKey Part Number
1727-BAS116LS-QYLTR-ND - Tape & Reel (TR)
1727-BAS116LS-QYLCT-ND - Cut Tape (CT)
1727-BAS116LS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116LS-QYL
Description
DIODE STD 75V 325MA DFN1006BD2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 75 V 325mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
325mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
DFN1006BD-2
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.93200kr.9.32
100kr.0.57950kr.57.95
500kr.0.42414kr.212.07
1.000kr.0.37362kr.373.62
2.000kr.0.33101kr.662.02
5.000kr.0.28472kr.1,423.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25604kr.2,560.40
20.000kr.0.23190kr.4,638.00
30.000kr.0.21958kr.6,587.40
50.000kr.0.20574kr.10,287.00
70.000kr.0.19755kr.13,828.50
100.000kr.0.18958kr.18,958.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000