Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXP1T34GSH

DigiKey Part Number
1727-AXP1T34GSHTR-ND - Tape & Reel (TR)
1727-AXP1T34GSHCT-ND - Cut Tape (CT)
1727-AXP1T34GSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXP1T34GSH
Description
IC XLTR VL UNIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.9 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXP1T34GMXNexperia USA Inc.4.1121727-AXP1T34GMXCT-NDkr.2.28000Parametric Equivalent
In-Stock: 4.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.65500kr.16.55
25kr.1.47360kr.36.84
100kr.1.27310kr.127.31
250kr.1.17720kr.294.30
500kr.1.11940kr.559.70
1.000kr.1.07190kr.1,071.90
2.500kr.1.06702kr.2,667.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99144kr.4,957.20
10.000kr.0.96653kr.9,665.30
15.000kr.0.95406kr.14,310.90
25.000kr.0.94025kr.23,506.25
35.000kr.0.93217kr.32,625.95
50.000kr.0.92441kr.46,220.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250