Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT541D,118

DigiKey Part Number
1727-6728-2-ND - Tape & Reel (TR)
1727-6728-1-ND - Cut Tape (CT)
1727-6728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT541D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT541DWTexas Instruments30296-26423-5-NDkr.6.97000Direct
CD74HCT541M96Texas Instruments32.934296-9288-1-NDkr.5.07000Similar
MC74VHCT541ADWRGonsemi1.804488-MC74VHCT541ADWRGCT-NDkr.4.88179Similar
In-Stock: 1.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.75200kr.27.52
25kr.2.46480kr.61.62
100kr.2.15120kr.215.12
250kr.2.00116kr.500.29
500kr.1.91074kr.955.37
1.000kr.1.86922kr.1,869.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63766kr.3,275.32
4.000kr.1.59052kr.6,362.08
6.000kr.1.56690kr.9,401.40
10.000kr.1.54073kr.15,407.30
14.000kr.1.52545kr.21,356.30
20.000kr.1.51074kr.30,214.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750