
74VHCT245PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT245PW,118TR-ND - Tape & Reel (TR) 1727-74VHCT245PW,118CT-ND - Cut Tape (CT) 1727-74VHCT245PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245PW,118 |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.40000 | kr.35.00 |
| 100 | kr.1.20650 | kr.120.65 |
| 250 | kr.1.11456 | kr.278.64 |
| 500 | kr.1.05904 | kr.529.52 |
| 1.000 | kr.1.01351 | kr.1,013.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96533 | kr.2,413.33 |
| 5.000 | kr.0.93632 | kr.4,681.60 |
| 7.500 | kr.0.92179 | kr.6,913.43 |
| 12.500 | kr.0.90569 | kr.11,321.12 |
| 17.500 | kr.0.89628 | kr.15,684.90 |
| 25.000 | kr.0.88723 | kr.22,180.75 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

