74VHCT02PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 123
Unit Price: kr.2.41000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT02PW-Q100J

DigiKey Part Number
1727-74VHCT02PW-Q100JTR-ND - Tape & Reel (TR)
1727-74VHCT02PW-Q100JCT-ND - Cut Tape (CT)
1727-74VHCT02PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT02PW-Q100J
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT02ADTR2Gonsemi123488-MC74VHCT02ADTR2GCT-NDkr.2.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.59800kr.15.98
25kr.1.41760kr.35.44
100kr.1.22430kr.122.43
250kr.1.13156kr.282.89
500kr.1.07578kr.537.89
1.000kr.1.02981kr.1,029.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.98128kr.2,453.20
5.000kr.0.95201kr.4,760.05
7.500kr.0.93737kr.7,030.28
12.500kr.0.92113kr.11,514.12
17.500kr.0.91164kr.15,953.70
25.000kr.0.90251kr.22,562.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000