74VHCT02PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: kr.2.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.842
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 154.687
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 3.042
Unit Price: kr.2.54000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT02PW,118

DigiKey Part Number
1727-4358-2-ND - Tape & Reel (TR)
1727-4358-1-ND - Cut Tape (CT)
1727-4358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT02PW,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT02ADTR2onsemi0MC74VHCT02ADTR2-NDkr.0.00000Direct
MC74VHCT02ADTR2Gonsemi123488-MC74VHCT02ADTR2GCT-NDkr.2.41000Similar
SN74AHCT02PWRochester Electronics, LLC10.8422156-SN74AHCT02PW-NDkr.6.28000Similar
SN74AHCT02PWRTexas Instruments154.687296-4639-1-NDkr.2.60000Similar
SN74HCT02PWRTexas Instruments3.042296-31831-1-NDkr.2.54000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.33800kr.13.38
25kr.1.18680kr.29.67
100kr.1.02200kr.102.20
250kr.0.94264kr.235.66
500kr.0.89470kr.447.35
1.000kr.0.85527kr.855.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81370kr.2,034.25
5.000kr.0.78865kr.3,943.25
7.500kr.0.77609kr.5,820.67
12.500kr.0.76218kr.9,527.25
17.500kr.0.75406kr.13,196.05
25.000kr.0.74624kr.18,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250