
74VHC541BQ,115 | |
---|---|
DigiKey Part Number | 1727-7068-2-ND - Tape & Reel (TR) 1727-7068-1-ND - Cut Tape (CT) 1727-7068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541BQ,115 |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.05300 | kr.30.53 |
50 | kr.2.53560 | kr.126.78 |
100 | kr.2.37570 | kr.237.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.91797 | kr.5,753.91 |
6.000 | kr.1.86730 | kr.11,203.80 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |