OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32D,118

DigiKey Part Number
1727-6717-2-ND - Tape & Reel (TR)
1727-6717-1-ND - Cut Tape (CT)
1727-6717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC32D,118
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DR2Gonsemi6.690MC74VHC32DR2GOSCT-NDkr.0.26000Direct
SN74AHC32DTexas Instruments1.312296-26405-5-NDkr.0.77000Direct
In-Stock: 1.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.41400kr.14.14
25kr.1.25280kr.31.32
100kr.1.07840kr.107.84
250kr.0.99564kr.248.91
500kr.0.94542kr.472.71
1.000kr.0.90421kr.904.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81099kr.2,027.47
5.000kr.0.78601kr.3,930.05
7.500kr.0.77349kr.5,801.18
12.500kr.0.75962kr.9,495.25
17.500kr.0.75151kr.13,151.43
25.000kr.0.74371kr.18,592.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750