Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC14BQ,115

DigiKey Part Number
1727-7064-2-ND - Tape & Reel (TR)
1727-7064-1-ND - Cut Tape (CT)
1727-7064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC14BQ,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-DHVQFN (2.5x3)
Features
Schmitt Trigger
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.61700kr.16.17
25kr.1.44040kr.36.01
100kr.1.24390kr.124.39
250kr.1.14984kr.287.46
500kr.1.09326kr.546.63
1.000kr.1.04667kr.1,046.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98908kr.2,967.24
6.000kr.0.96090kr.5,765.40
9.000kr.0.94679kr.8,521.11
15.000kr.0.93115kr.13,967.25
21.000kr.0.92201kr.19,362.21
30.000kr.0.91322kr.27,396.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750