74VHC126D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 2.000
Unit Price: kr.2.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.46961
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.183
Unit Price: kr.6.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.16174
Datasheet

Similar


Texas Instruments
In Stock: 116.036
Unit Price: kr.2.69000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC126D-Q100J

DigiKey Part Number
1727-74VHC126D-Q100JTR-ND - Tape & Reel (TR)
1727-74VHC126D-Q100JCT-ND - Cut Tape (CT)
1727-74VHC126D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC126D-Q100J
Description
IC BUFF 2V/5.5V 14-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC126DR2onsemi0MC74VHC126DR2-NDkr.0.00000Similar
MC74VHC126DR2Gonsemi2.000MC74VHC126DR2GOSCT-NDkr.2.18000Similar
NLV74VHC126DR2Gonsemi0488-NLV74VHC126DR2GCT-NDkr.1.46961Similar
SN74AHC126DRochester Electronics, LLC20.1832156-SN74AHC126D-NDkr.6.35000Similar
SN74AHC126DG4Texas Instruments0SN74AHC126DG4-NDkr.3.16174Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.43600kr.24.36
25kr.2.17960kr.54.49
100kr.1.89740kr.189.74
250kr.1.76248kr.440.62
500kr.1.68108kr.840.54
1.000kr.1.63391kr.1,633.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.64458kr.4,111.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500