
74VHC126BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7063-2-ND - Tape & Reel (TR) 1727-7063-1-ND - Cut Tape (CT) 1727-7063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC126BQ,115 |
Description | IC BUFF 2V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.17080 | kr.54.27 |
| 100 | kr.1.89060 | kr.189.06 |
| 250 | kr.1.75592 | kr.438.98 |
| 500 | kr.1.67516 | kr.837.58 |
| 1.000 | kr.1.62868 | kr.1,628.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52616 | kr.4,578.48 |
| 6.000 | kr.1.48587 | kr.8,915.22 |
| 9.000 | kr.1.46570 | kr.13,191.30 |
| 15.000 | kr.1.44335 | kr.21,650.25 |
| 21.000 | kr.1.43029 | kr.30,036.09 |
| 30.000 | kr.1.41773 | kr.42,531.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

