Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC125PW,118

DigiKey Part Number
1727-4350-2-ND - Tape & Reel (TR)
1727-4350-1-ND - Cut Tape (CT)
1727-4350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC125PW,118
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.11800kr.21.18
25kr.1.88920kr.47.23
100kr.1.63950kr.163.95
250kr.1.52060kr.380.15
500kr.1.44894kr.724.47
1.000kr.1.39898kr.1,398.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.32760kr.3,319.00
5.000kr.1.29005kr.6,450.25
7.500kr.1.27124kr.9,534.30
12.500kr.1.25040kr.15,630.00
17.500kr.1.23822kr.21,668.85
25.000kr.1.22651kr.30,662.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000