Direct
Similar
Similar
Similar

74VHC02PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHC02PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC02PW-Q100J |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DTR2G | onsemi | 3.066 | MC74VHC02DTR2GOSCT-ND | kr.2.35000 | Direct |
| 74VHC02MTC | onsemi | 0 | 74VHC02MTC-ND | kr.0.00000 | Similar |
| 74VHC02MTCX | onsemi | 0 | 74VHC02MTCXCT-ND | kr.2.98000 | Similar |
| SN74AHC02MPWREP | Texas Instruments | 1.134 | 296-22261-1-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03007 | kr.2,575.18 |
| Unit Price without VAT: | kr.1.03007 |
|---|---|
| Unit Price with VAT: | kr.1.28759 |









