Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

74VHC02PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHC02PW,118TR-ND - Tape & Reel (TR) 1727-74VHC02PW,118CT-ND - Cut Tape (CT) 1727-74VHC02PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DTR2G | onsemi | 3.066 | MC74VHC02DTR2GOSCT-ND | kr.2.35000 | Direct |
| SN74AHC02PW | Texas Instruments | 768 | 296-33667-5-ND | kr.6.28000 | Direct |
| SN74AHC02PWR | Texas Instruments | 4.850 | 296-4515-1-ND | kr.2.47000 | Direct |
| SN74AHC02PWRE4 | Texas Instruments | 0 | SN74AHC02PWRE4-ND | kr.0.60114 | Direct |
| SN74AHC02PWRG4 | Texas Instruments | 0 | SN74AHC02PWRG4-ND | kr.0.60114 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.18680 | kr.29.67 |
| 100 | kr.1.02200 | kr.102.20 |
| 250 | kr.0.94264 | kr.235.66 |
| 500 | kr.0.89470 | kr.447.35 |
| 1.000 | kr.0.85527 | kr.855.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81370 | kr.2,034.25 |
| 5.000 | kr.0.78865 | kr.3,943.25 |
| 7.500 | kr.0.77609 | kr.5,820.67 |
| 12.500 | kr.0.76218 | kr.9,527.25 |
| 17.500 | kr.0.75406 | kr.13,196.05 |
| 25.000 | kr.0.74624 | kr.18,656.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |




