74LVTN16245BDGG,12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.967
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.055
Unit Price: kr.33.35000
Datasheet

Similar


Texas Instruments
In Stock: 10.391
Unit Price: kr.8.81000
Datasheet

Similar


Texas Instruments
In Stock: 79.548
Unit Price: kr.11.41000
Datasheet

Similar


Texas Instruments
In Stock: 6.007
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.4.44244
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 49.810
Unit Price: kr.18.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.379
Unit Price: kr.11.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.015
Unit Price: kr.7.61000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTN16245BDGG,12

DigiKey Part Number
74LVTN16245BDGG,12-ND
Manufacturer
Manufacturer Product Number
74LVTN16245BDGG,12
Description
IC TXRX 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTN16245BDGG,12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT16245BDGG,118Nexperia USA Inc.3.9671727-74LVT16245BDGG,118CT-NDkr.5.64000Parametric Equivalent
74LVTH16245BDGG,11Nexperia USA Inc.01727-74LVTH16245BDGG,11CT-NDkr.5.77000Parametric Equivalent
74LVTN16245BDGG,11Nexperia USA Inc.01727-8437-1-NDkr.5.77000Parametric Equivalent
CLVTH16245AQDGGREPTexas Instruments1.055296-18098-1-NDkr.33.35000Similar
CLVTH16245AQDGGRQ1Texas Instruments10.391296-42487-1-NDkr.8.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types